The MB2061LS4A03-BB is a DPDT switch with a round plunger actuator, rated for 6A at 125VAC and 0.4W at 28VAC/DC. It has a panel cutout diameter of 6.5mm and is designed for panel mount/through hole mounting. The switch has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It is suitable for use in applications where a high current rating and reliable switching are required.
NKK Switches MB2061LS4A03-BB technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.