The MB2061SA2A13-CG is a DPDT pushbutton switch with a round plunger actuator style, suitable for applications with a maximum current rating of 6 amps at 125VAC. It has a maximum AC voltage rating of 125V and a maximum DC voltage rating of 28V. The switch has a power rating of 0.4 watts at 28VAC or DC. It is designed for bracket mount or through hole mounting and has an electrical life of 50,000 cycles. The operating temperature range is from -30 to 85 degrees Celsius.
NKK Switches MB2061SA2A13-CG technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.