
DPDT momentary pushbutton switch featuring a round polyacetal plunger actuator. Offers gold-plated copper contacts with a 0.1A (100mA) current rating and 28VAC/28VDC voltage rating, suitable for up to 0.4VA. Provides 50,000 electrical cycles and 100,000 mechanical cycles, with solder lug terminations for panel mounting. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2061SB1G01-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 13.2mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2061SB1G01-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
