
DPDT illuminated pushbutton switch featuring a momentary ON-(ON) function and a round brass plunger. This panel-mount switch offers a 6A contact current rating at 250VAC and 30VDC, with silver contacts and plating. It boasts a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles, operating within a temperature range of -30°C to 85°C. Termination is via solder lugs, and the unit is RoHS compliant.
Sign in to ask questions about the NKK Switches MB2061SB1W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2061SB1W01 technical specifications.
| Actuator Material | Brass |
| Package/Case | SIL |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2061SB1W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
