
Switch Push Button ON (ON) DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
NKK Switches MB2061SB1W01-EF technical specifications.
| Actuator Type | Round, Button |
| Package/Case | SIL |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.