
DPDT momentary pushbutton switch featuring PC pin termination for panel mounting. Rated for 0.1A at 28VAC/28VDC with gold-plated copper contacts and a brass round plunger actuator. Offers a mechanical and electrical life of 50,000 cycles, operating within a -30°C to +85°C temperature range. IP67 rated for waterproof and dust-tight performance, with a UL94 V-0 flammability rating.
NKK Switches MB2061SB3G03-BA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Package/Case | 315 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 13.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2061SB3G03-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.