
DPDT momentary pushbutton switch featuring a brass round plunger actuator. Rated for 6A at 250VAC and 30VDC, with silver contacts plated in gold and silver. Offers 2 change-overs and a mechanical life of 100,000 cycles, with an electrical life of 25,000 cycles. Panel mount design with solder lug termination, operating temperature range of -30°C to 85°C, and UL94 V-0 flammability rating.
NKK Switches MB2061SS1W01 technical specifications.
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Contact Type | 2 change-overs |
| Current Rating | 6A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2061SS1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
