
DPDT pushbutton switch featuring a round, black brass actuator for panel mounting with a 6.50mm circular cutout. This non-illuminated switch offers solder lug terminations with epoxy-sealed terminals and a 6A AC / 3A DC current rating at 125V AC / 30V DC. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, operating within a -30°C to 85°C temperature range.
NKK Switches MB2061SS1W01-CA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2061SS1W01-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.