
The MB2061SS1W01-CG is a DPDT on-mom panel mount pushbutton switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a round button actuator and a mechanical life of 100,000 cycles. The switch is rated for 125V AC and 30V DC and has a electrical life of 25,000 cycles. It is compliant with RoHS and is available in bulk packaging.
Sign in to ask questions about the NKK Switches MB2061SS1W01-CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2061SS1W01-CG technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2061SS1W01-CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.