SPDT illuminated pushbutton switch with a round plunger actuator. Features silver contacts and plating, rated for 6A at 250VAC and 30VDC. Offers a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Panel mount design with solder lug termination, IP67 waterproof and dust-tight rating. Operates within a temperature range of -30°C to 85°C.
NKK Switches MB2065SD3W01-BA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 10mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2065SD3W01-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.