This 30V through hole SPDT on-on switch features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a mechanical life of 100000 cycles and an electrical life of 25000 cycles. The switch is lead free and RoHS compliant, packaged in a bulk format for through hole mounting. It is part of the MB2000 series and has a voltage rating of 125V AC and 30V DC.
Sign in to ask questions about the NKK Switches MB2065SS2W40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2065SS2W40 technical specifications.
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2065SS2W40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.