The MB2085LD3A02-BB is a DPDT pushbutton switch with a round plunger actuator style and a maximum current rating of 6 amps at 125VAC. It features a panel mount termination style and a maximum operating temperature range of -30°C to 85°C. The switch has a maximum power rating of 0.4 watts at 28VAC or 28VDC and an electrical life of 50,000 cycles.
NKK Switches MB2085LD3A02-BB technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.