The MB2085SD3A01-BA is a DPDT pushbutton switch with a round plunger actuator style, rated for 6A at 125VAC and 0.4W at 28VAC/DC. It features a solder lug termination style and a panel mount configuration. The switch has a maximum operating temperature range of -30°C to 85°C and an electrical life of 50,000 cycles. It is suitable for use in applications with a panel cutout diameter of 6.5mm.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |