
Illuminated pushbutton switch featuring DPDT alternate action with a round brass plunger. Offers a 6A maximum current rating at 250VAC and 30VDC, with a 3A continuous rating. Panel mount design with solder lug termination, providing 25,000 electrical cycles and 50,000 mechanical cycles. Constructed with silver contacts and plating, operating within a -30°C to 85°C temperature range. IP67 rated for waterproof and dust-tight applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2085SD3W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2085SD3W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
