The MB2085SS1G01-BA is a 28V round button panel mount switch from NKK Switches. It features a gold contact plating and a maximum operating temperature of 85°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
NKK Switches MB2085SS1G01-BA technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 315 |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2085SS1G01-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.