
DPDT pushbutton switch featuring a round, black brass actuator and solder lug termination. This non-illuminated, panel-mount component offers a 6A AC / 3A DC current rating with 125V AC / 30V DC voltage ratings. It boasts epoxy-sealed terminals, a 6.50mm diameter panel cutout, and a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2085SS1W01-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2085SS1W01-BA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2085SS1W01-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
