DPDT illuminated pushbutton switch with a round plunger actuator. Features silver contacts and silver plating, rated for 6A at 250VAC and 30VDC. Offers a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Mounts via through-hole termination with PC pins, suitable for right-angle orientation. Operating temperature range from -30°C to 85°C, with a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches MB2085SS2W30-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2085SS2W30-CA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 42.9mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2085SS2W30-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.