The MB2181LS1A06-BA is a 4-position momentary contact panel mount switch with a round plunger actuator style. It has a maximum current rating of 6 amps at 125VAC and a maximum voltage rating of 250VAC. The switch is rated for a maximum power of 0.4 watts at 28VAC or 28VDC. It has an electrical life of 50,000 cycles and operates between -30°C and 85°C. The switch is panel mount with a wire wrap termination style and a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |