The MB2181SB1W01-5F-B is a 4PDT on-momentary panel switch from NKK Switches. It has a current rating of 3A and can operate at temperatures between -30°C and 85°C. The switch is rated for 125V AC and 30V DC, and has a mechanical life of 100,000 cycles. It is available in bulk packaging and is part of the MB2000 series.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2181SB1W01-5F-B technical specifications.
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |