
This 4-pole 2-position round button switch has a current rating of 3A and a voltage rating of 125V AC or 30V DC. It can operate in temperatures ranging from -30°C to 85°C. The switch is RoHS compliant and has a mechanical life of 100,000 cycles. It is available in a panel mount package and is part of the MB2000 series.
Sign in to ask questions about the NKK Switches MB2181SB1W01-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2181SB1W01-DA technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 4 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2181SB1W01-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.