
Illuminated pushbutton switch featuring a 4PDT momentary contact configuration with a round plunger actuator. Rated for 6A at 250VAC and 30VDC, this panel-mount switch offers a silver contact material with silver plating and solder lug terminations. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, with an operating temperature range of -30°C to 85°C. The polyacetal actuator and UL94 V-0 flammability rating ensure durability and safety.
Sign in to ask questions about the NKK Switches MB2181SB1W01-DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2181SB1W01-DC technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Package/Case | SIL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 22.3mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 13.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2181SB1W01-DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.