
Illuminated pushbutton switch featuring a 4PDT (4 Pole Double Throw) configuration with momentary ON-MOM function. This panel-mount switch offers a 6A maximum current rating at 250VAC and 30VDC, with a 3A continuous rating. It boasts a silver contact material and plating, a brass round plunger actuator, and solder lug terminations. Designed for durability, it has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches MB2181SS4W01-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2181SS4W01-BA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Package/Case | SIL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 22.3mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2181SS4W01-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
