The MB2185LS4W06-CE is a 4-position pushbutton switch with a round plunger actuator style and a maximum current rating of 6 amps at 125VAC. It features a wire wrap termination style and is designed for panel mount applications. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -30 to 85 degrees Celsius. It is suitable for use in environments with a maximum AC voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |