The MB2185SB1W01-6C-A is a round button pushbutton switch from NKK Switches with a SIL package and a current rating of 3A. It has a DC rated voltage of 30V and can operate between -30°C and 85°C. The switch is designed for panel mounting and has a mechanical life of 100,000 cycles.
NKK Switches MB2185SB1W01-6C-A technical specifications.
| Actuator Type | Round, Button |
| Package/Case | SIL |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2185SB1W01-6C-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.