The MB2185SB1W07-EF is a 4-pole double throw switch with a round plunger actuator style, rated for 6 amps at 125 volts AC and 30 volts DC. It features a wire wrap termination style and a panel mount configuration. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -30 to 85 degrees Celsius. It is designed for use in panel cutouts with a diameter of 12.5mm.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |