This illuminated on-on 4PDT panel mount switch has a contact current rating of 6A and a current rating of 3A. It features a silver-plated contact and is rated for 25000 electrical cycles and 50000 mechanical cycles. The switch operates between -30°C and 85°C and is compliant with RoHS regulations. It is also rated IP67, waterproof, and dust tight.
NKK Switches MB2185SB3W01 technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.