
Switch Push Button ON ON 4PDT Round Plunger 6A 250VAC 30VDC Alternate Contact Panel Mount/Through Hole PC Pins
Sign in to ask questions about the NKK Switches MB2185SS1W03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2185SS1W03 technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2185SS1W03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.