Switch Push Button ON ON 4PDT Round Plunger 6A 250VAC 30VDC Alternate Contact Panel Mount/Through Hole PC Pins
Sign in to ask questions about the NKK Switches MB2185SS1W03-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2185SS1W03-BA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Manufacturer Series | MB2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches MB2185SS1W03-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.