The MB2185SS4W08-BF is a 4-position pushbutton switch with a round plunger actuator style and a max current rating of 6A at 125VAC. It features a panel mount termination style and a max operating temperature range of -30°C to 85°C. The switch has an electrical life of 25,000 cycles and a max AC voltage rating of 250V. It is designed for use in applications where a high current rating and reliable operation are required.
NKK Switches MB2185SS4W08-BF technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.