The MB2411A1W01 is a panel mount SPDT on-mom switch from NKK Switches. It has a current rating of 3A and a voltage rating of 125V AC. The switch is designed to operate within a temperature range of -30°C to 85°C and has a mechanical life of 200,000 cycles. It is also compliant with RoHS regulations and is available in bulk packaging.
NKK Switches MB2411A1W01 technical specifications.
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.