
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary ON (ON) SPDT contact configuration. This panel mount/through-hole component utilizes PC pins for termination and offers a 3A current rating at 125VAC. Constructed with a brass actuator and silver contacts, it boasts a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C.
Sign in to ask questions about the NKK Switches MB2411A1W03-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411A1W03-HC technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411A1W03-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.