
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function with PC pin termination. This vertical mount switch offers a brass round plunger actuator with gold-plated copper contacts, rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. It boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles, operating within a temperature range of -30°C to 85°C. The component is UL94 V-0 flammability rated and includes bracket mounting for through-hole applications.
NKK Switches MB2411A2G13-FA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411A2G13-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
