Illuminated pushbutton switch featuring a momentary ON (ON) SPDT contact configuration. This component offers PC pin termination and bracket mount/through-hole mounting options. Rated for 0.1A at 28VAC/28VDC, it boasts a gold-plated copper contact material and a brass round plunger actuator. Electrical and mechanical life expectancy is 100,000 and 200,000 cycles respectively, with a maximum operating temperature of 85°C.
Sign in to ask questions about the NKK Switches MB2411A2G15-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411A2G15-FA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411A2G15-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.