SPDT momentary pushbutton switch featuring PC pin termination for through-hole mounting. Offers a 0.1A (100mA) current rating at 28VAC/28VDC, with a 0.4VA power rating. Constructed with a brass actuator and copper contacts with gold plating, it boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. Operating temperature range spans from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2411A2G30 technical specifications.
| Actuator Length | 5.54mm |
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 18.88mm |
| Electrical Life | 100000Cycles |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.