Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function with PC pin termination for through-hole mounting. This right-angle component offers a gold-plated copper contact for reliable performance, rated for 0.1A at 28VAC/28VDC and 0.4VA. Boasting a mechanical and electrical life of 200,000 cycles, it operates within a temperature range of -30°C to 85°C and meets UL94 V-0 flammability standards.
NKK Switches MB2411A2G30-FC technical specifications.
| Actuator Color | Red |
| Actuator Length | 6.4mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411A2G30-FC to view detailed technical specifications.
No datasheet is available for this part.