
Illuminated pushbutton switch featuring SPDT momentary contact and PC pin termination for through-hole mounting. Rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. Offers a gold-plated copper contact material and a brass round plunger actuator. Electrical life is 100,000 cycles, with a mechanical life of 200,000 cycles. Operates within a temperature range of -30°C to 85°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the NKK Switches MB2411A2G30-HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411A2G30-HA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 27.06mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411A2G30-HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
