
SPDT illuminated pushbutton switch with a momentary ON-Mom function. Features a brass round button actuator and silver contacts with silver plating, rated for 3A at 125VAC and 28VDC. Offers a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles. Mounts via through-hole with PC pin terminations and operates vertically. Rated UL94 V-0 for flammability, with an operating temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches MB2411A2W13-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411A2W13-HC technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411A2W13-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
