SPDT momentary pushbutton switch featuring a round brass button actuator and silver contacts. Rated for 3A at 125VAC, with a DC rating of 28V. This through-hole component offers PC pin termination and a mechanical life of 200,000 cycles, with an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C, and it meets UL94 V-0 flammability standards.
Sign in to ask questions about the NKK Switches MB2411A2W40-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411A2W40-FA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 34.42mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 8mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411A2W40-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.