
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function with a round brass plunger. This panel-mount component offers a 3A current rating at 125VAC or 28VDC, with silver contacts and gold plating. Designed for durability, it boasts electrical and mechanical life ratings of 25,000 and 200,000 cycles respectively, operating within a -30°C to 85°C temperature range. Termination is via solder lug, and the unit meets UL94 V-0 flammability standards and is RoHS compliant.
NKK Switches MB2411E1A01-FA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Package/Case | 201 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411E1A01-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.