
Illuminated pushbutton switch featuring a momentary SPDT contact configuration. Rated for 3A at 125VAC and 28VDC, with a 0.4VA capacity. Offers a silver contact material with gold plating and a brass round plunger actuator. Designed for panel mounting with solder lug termination and a vertical orientation. Features a white illumination color, UL94 V-0 flammability rating, and operates within a -30°C to 85°C temperature range.
Sign in to ask questions about the NKK Switches MB2411E1A01-FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411E1A01-FB technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411E1A01-FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
