Illuminated & Non-Illuminated Pushbutton Switch, SPDT, momentary contact, featuring a round brass plunger actuator and copper contacts with gold plating. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Offers 100,000 electrical cycles and 200,000 mechanical cycles. Panel mount design with solder lug termination, operating temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches MB2411E1G01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411E1G01 technical specifications.
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411E1G01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
