SPDT snap-action pushbutton switch with PC pin termination. Features a plunger actuator for cap, panel mount, and epoxy-sealed terminals. Rated for 0.4VA (AC/DC) at 28V (AC/DC) with a maximum current rating of 100mA. Offers 100,000 electrical cycles and 200,000 mechanical cycles. Operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches MB2411E1G13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411E1G13 technical specifications.
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411E1G13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
