
SPDT momentary pushbutton switch featuring a round brass plunger and silver contacts. Rated for 3A at 125VAC, this panel-mount switch offers solder lug terminations and a vertical orientation. It boasts a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles, operating within a temperature range of -30°C to 85°C. The component is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Sign in to ask questions about the NKK Switches MB2411E1W01-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411E1W01-FA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411E1W01-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.