
This on-momentary SPDT switch has a contact current rating of 3A and a maximum operating temperature of 85°C. It is designed for panel mount and has a mechanical life of 200,000 cycles. The switch is made with a silver contact material and has a lead-free construction. It is compliant with RoHS regulations and has a maximum voltage rating of 125V AC. The switch is available in bulk packaging and has a depth of 8mm and a length of 13mm.
Sign in to ask questions about the NKK Switches MB2411E1W03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411E1W03 technical specifications.
| Actuator Material | Brass |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411E1W03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.