Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Contact Panel Mount Wire Wrap
Checking distributor stock and pricing after the page loads.
NKK Switches MB2411E1W06-FA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -15 |
| Termination Type | WIRE WRAP |
| Insulator Material | DIALLYL PHTHALATE |
| Manufacturer Series | MB2400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.