This 3A SPDT on-mom panel mount switch features silver plating and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a mechanical life of 200,000 cycles. The switch is compliant with RoHS regulations and has a voltage rating of 125V AC. It is available in a bulk packaging configuration with a single unit per package.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2411E1W40 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.