Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Contact Thru-Hole PC Pins
NKK Switches MB2411E2W03 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Manufacturer Series | MB24 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.