This square button switch features a gold-plated contact and a maximum operating temperature of 85°C. It is rated for 3A and 125V AC, as well as 28V DC. The switch has a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles. It is compliant with UL94 V-0 flammability rating and RoHS. The switch is available in a panel mount configuration with a snap-in mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2411JA01-B-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2411JA01-B-1B technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2411JA01-B-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.