This SPDT square button panel mount switch has a maximum current rating of 3 amps at 125VAC and a maximum power rating of 0.4 watts at 28VAC or DC. It features a solder lug termination style and can be mounted on a panel. The switch has a momentary contact function and an electrical life of 100,000 cycles. It operates within a temperature range of -30 to 85 degrees Celsius and is illuminated with a yellow/green LED.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2411JA01-C-3A-EF technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Yellow/Green |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.