This square button illuminated switch features a gold contact plating and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a mechanical life of 200,000 cycles. The switch is rated for 3A and 125V AC, with a DC rated voltage of 28V. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2411JA01-G-1A technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2400 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.